Molex0387200204Steckverbinder, Klemmenblöcke
Conn Barrier Strip 4 POS 9.53mm Panel Mount 25A/Contact
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 4 | |
| 9.53 | |
| 1 | |
| 4 | |
| 25/Contact | |
| 300VAC | |
| 59.2 | |
| 15.8 | |
| 16.8 | |
| Black | |
| Panel Mount |
Need to ensure strong connections between circuits? This barrier strip 0387200204 PCB terminal block from Molex will do just that! Its pitch is 9.53 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 1-row connector. 0387200204 is housed in thermoplastic. This device has a maximum current rating of 25 A/contact. Its wire is 12-24 AWG. It uses the screw termination method. This product is 59.2 mm long, 16.8 mm tall and 15.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
