Mill-Max0388-0-15-01-08-27-10-0Steckverbinder, Kontakt
Contact SKT 8 Size Press Fit ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 18 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.19 | |
| 4.32 | |
| 4.32 | |
| 8 | |
| Through Hole |
This 0388-0-15-01-08-27-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 18 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 4.19 mm long, 4.32 mm tall and 4.32 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
