Mill-Max0394-0-15-01-07-27-10-0Steckverbinder, Kontakt
Contact SKT 7 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 15 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 3.63 | |
| 3.63 | |
| 7 | |
| Through Hole |
Need a strong connection for your wires? This 0394-0-15-01-07-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 3.63 mm tall and 3.63 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
