Molex0395000003Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Other Part Names : 395000003

Easily mend a cutoff point in a circuit by using this eurostyle block 0395000003 PCB terminal block from Molex. This F connector's 3 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 8 A/contact. 0395000003 is housed in polyamide 6/6. This product is 11.3 mm long, 11.1 mm tall and 15.5 mm deep. Its wire is 16-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method.

Import TariffMay apply to this part

102 Stück: morgen versandbereit

    Total0,69 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 102 Stück
      • Price: 0,6898 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.