Molex0395000008Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395000008
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 28.8 | |
| 15.5 | |
| 11.1 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Molex's eurostyle block 0395000008 PCB terminal block. This F connector's 8 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 8 A/contact. 0395000008 is housed in polyamide 6/6. Its wire is 16-30 AWG. This product is 28.8 mm long, 11.1 mm tall and 15.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

