Molex0395005004Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395005004
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 14.8 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Eurostyle™ | |
| Cable Mount |
Never worry about wires becoming undone by implementing this eurostyle block 0395005004 PCB terminal block developed by Molex. This F connector's 4 contacts that are made out of brass and plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. 0395005004 is housed in polyamide 6/6. This device has a maximum current rating of 8 A/contact. This product is 14.8 mm long, 11.1 mm tall and 15.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 16-30 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

