Molex0395021005Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
Other Part Names : 395021005
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 18.89 | |
| 9.2 | |
| 6.9 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
Use this wire to board 0395021005 connector from Molex when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass and plated with tin. It has a header type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 8 A/contact. This product is 18.89 mm long, 6.9 mm tall and 9.2 mm deep. 0395021005 is housed in black polyamide 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

