Molex0395021006Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle

Other Part Names : 395021006

Use this wire to board 0395021006 header connector from Molex where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A/contact. It uses the solder termination method. 0395021006 is housed in black polyamide 6/6. This connector has an operating temperature of -40 to 105 °C. This product is 22.39 mm long, 6.9 mm tall and 9.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 5760
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 0,6453 €
    1. 1+0,6453 €
    2. 12000+0,6100 €
    3. 30000+0,5992 €
    4. 60000+0,5813 €
    5. 150000+0,5625 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.