Molex0395021010Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
Other Part Names : 395021010
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 0.00001 | |
| 36.39 | |
| 9.2 | |
| 6.9 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
This wire to board 0395021010 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of brass and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a header type gender. This device has a maximum current rating of 8 A/contact. It uses the solder termination method. This product is 36.39 mm long, 6.9 mm tall and 9.2 mm deep. 0395021010 is housed in black polyamide 6/6. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

