Molex0395032012Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 12 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395032012
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 43.1 | |
| 10.4 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Say goodbye to wires becoming undone by using this eurostyle block 0395032012 PCB terminal block developed by Molex. This F connector's 12 contacts that are made out of brass/steel. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 3.5 mm. 0395032012 is housed in polyamide 6/6. This device has a maximum current rating of 8 A/contact. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 16-24 AWG. This product is 43.1 mm long and 10.4 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

