Molex0395040008Steckverbinder, Klemmenblöcke

Conn Eurostyle Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Other Part Names : 395040008

This eurostyle block 0395040008 PCB terminal block manufactured from Molex will bridge different sections of wires together. This F connector's 8 contacts that are made out of brass and plated with tin. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A/contact. 0395040008 is housed in polyamide 6/6. It uses the screw termination method. Its wire is 16-30 AWG. This product is 38.3 mm long, 11.1 mm tall and 15.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1584
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,6201 €
    1. 1+1,6201 €
    2. 4000+1,6132 €
    3. 10000+1,5970 €
    4. 20000+1,5810 €
    5. 50000+1,5652 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.