Molex0395121002Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Eurostyle
Other Part Names : 395121002
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 9.01 | |
| 9.2 | |
| 6.9 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
Think of Molex's wire to board 0395121002 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 2 contacts that are made out of brass and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A/contact. This product is 9.01 mm long, 6.9 mm tall and 9.2 mm deep. 0395121002 is housed in black polyamide 6/6. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

