Molex0395332002Steckverbinder, Klemmenblöcke

Conn Eurostyle Block F 2 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™

Other Part Names : 395332002

When you implement this eurostyle block 0395332002 PCB terminal block from Molex, you will get the best connections results for your circuit! This F connector's 2 contacts that are made out of phosphor bronze/steel and plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. It has a female type gender. This device has a maximum current rating of 15 A/contact. 0395332002 is housed in polyamide 6/6. Its wire is 12-26 AWG. It uses the screw termination method. This product is 25.9 mm tall. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

53 Stück: Versand in vsl. 2 Tagen

    Total1,67 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 53 Stück
      • Price: 1,6712 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.