Molex0395333008Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Other Part Names : 395333008
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 18/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 40.64 | |
| 12.7 | |
| 25.9 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Connect test equipment together with other components by using this eurostyle block 0395333008 PCB terminal block from Molex. This F connector's 8 contacts that are made out of phosphor bronze/steel and plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. 0395333008 is housed in polyamide 6/6. This device has a maximum current rating of 15 A/contact. It uses the screw termination method. This product is 40.64 mm long, 25.9 mm tall and 12.7 mm deep. Its wire is 12-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

