Meist Gekauft
Molex0395430003Steckverbinder, Klemmenblöcke
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Other Part Names : 395430003
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 15 | |
| 9.5 | |
| 14.5 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Get the best connections between your circuits with this eurostyle block 0395430003 PCB terminal block from Molex. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. 0395430003 is housed in polyamide 6/6. Its wire is 14-24 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 15 mm long, 14.5 mm tall and 9.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

