Molex0398800302Steckverbinder, Klemmenblöcke

Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ Tube

Other Part Names : 398800302

Easily mend a cutoff point in a circuit by using this eurostyle block 0398800302 PCB terminal block from Molex. It has a maximum voltage rating of 300 VAC. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. 0398800302 is housed in polyamide. This device has a maximum current rating of 13.5 A/contact. Its wire is 16-30 AWG. It uses the solder termination method. This product is 5.62 mm long, 10 mm tall and 8.2 mm deep.

Import TariffMay apply to this part

Auf Lager: 3.197 Stück

Regional Inventory: 2.397

    Total0,25 €Price for 1

    2.397 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Italien
      • In Stock: 2.397 Stück
      • Price: 0,2497 €
    • (800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2412+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Italien
      • In Stock: 800 Stück
      • Price: 0,35 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.