Molex0399400509Steckverbinder, Klemmenblöcke
Conn Eurostyle Block 9 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™
Other Part Names : 399400509
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 9 | |
| 5.08 | |
| 2 | |
| 9 | |
| Screw | |
| Straight | |
| 15/Contact | |
| 300V | |
| 130 | |
| 31.24 | |
| 56.4 | |
| 19.05 | |
| Black | |
| EuroMate™ | |
| Panel Mount |
Create a bridge between two sides of a circuit by implementing this eurostyle block 0399400509 PCB terminal block from Molex. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A/contact. 0399400509 is housed in nylon 6/6. It uses the screw termination method. This product is 56.4 mm long and 19.05 mm. Its wire is 12-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

