JST Manufacturing03NR-E4K (LF)Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 3 | |
| 1 | |
| IDT | |
| 2.5 | |
| Right Angle | |
| 2 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 10 | |
| 7 | |
| 10.8 | |
| Cable Mount |
Reduce safety concerns with this idc connector 03NR-E4K (LF) header connector from JST Corporation which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.5 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 2 A. 03NR-E4K (LF) is housed in black polyamide 6/6. This product is 10 mm long, 10.8 mm tall and 7 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the idt termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
