Mill-Max0405-0-15-01-34-01-04-0Steckverbinder, Kontakt
Contact SKT 34 Size Press Fit ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 9.53 | |
| 2.29 | |
| 34 | |
| Through Hole |
This 0405-0-15-01-34-01-04-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 9.53 mm long and 2.29 mm. This connector contact has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
