Molex0417910842Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 417910842
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 4.476 | |
| 47.4 | |
| 10.01 | |
| 14.73 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0417910842 header connector from Molex. This HDR connector's 12 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0417910842 is housed in natural polyester. This product is 47.4 mm long, 14.73 mm tall and 10.01 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

