PHOENIX CONTACT0424026Steckverbinder, Klemmenblöcke
Conn Power Terminal Block F Screw ST 125A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal Block | |
| F | |
| 1 | |
| Screw | |
| Straight | |
| 125 | |
| 300V | |
| -60 | |
| 110 | |
| 20.37 | |
| 27 | |
| 14.3 | |
| Green/Yellow |
Ideal for testing purposes this power terminal blocks 0424026 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This is a 1-row connector. It has a female type gender. It has a straight body orientation. 0424026 is housed in polyamide. This device has a maximum current rating of 125 A. Its wire is 2-14 AWG. It uses the screw termination method. This product is 27 mm long and 14.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

