Molex0424106314Steckverbinder, Telefon und Telekommunikation
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Other Part Names : 424106314
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 6 | |
| 6 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 125V | |
| 500 | |
| No | |
| -40 | |
| 80 | |
| Tray | |
| Single | |
| 2.254 | |
| 13.46 | |
| 15.88 | |
| 16.38 | |
| Through Hole |
The modular characteristics of this rj-11 0424106314 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 125 V. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0424106314 is housed in black polyester. This product is 13.46 mm long, 16.38 mm tall and 15.88 mm deep. This part has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

