Molex0428150042Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ Reel
Other Part Names : 428150042
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 50 | |
| 600VDC|600VAC | |
| 1.5 | |
| -40 | |
| 105 | |
| 100 | |
| Reel | |
| 1.353 | |
| 28.1 | |
| 5.94 | |
| 7.1 | |
| Mini-Fit Sr™ | |
| 14-16 | |
| Cable Mount |
This specially engineered 0428150042 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 50 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 14-16 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method. This product is 27.6 mm long, 7.1 mm tall and 5.94 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

