Molex0428170042Steckverbinder, Kontakt
0428170042 Molex Connector Contacts PIN Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ - Arrow.com
Other Part Names : 428170042
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 50 | |
| 1.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.34 | |
| 27.6 | |
| 5.94 | |
| 5.69 | |
| Mini-Fit Sr™ | |
| 14-16 | |
| Cable Mount |
This 0428170042 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 50 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 14-16 AWG. This product is 27.6 mm long, 5.69 mm tall and 5.94 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

