Molex0430200401Einzeladersteckverbinder, Gehäuse
Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430200401
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.556 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Yes | |
| 3 | |
| Cable Mount |
Use this 0430200401 discrete wire housing from Molex for a durable connection between discrete wires. This M connector has 4 M contacts. It has a male type gender. Its pitch is 3 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 5 A/contact. This product is 3.86 mm long, 9.65 mm tall and 16.89 mm deep. 0430200401 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

