Molex0430200800Einzeladersteckverbinder, Gehäuse
Conn Housing M 8 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 8 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| -40 | |
| 105 | |
| Bag | |
| 1.093 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Panel Mount |
This 0430200800 discrete wire housing from Molex will house one or multiple wires and channels. This M connector has 8 M contacts. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. Its pitch is 3 mm. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 16.89 mm deep. 0430200800 is housed in black polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

