Molex0430202000Einzeladersteckverbinder, Gehäuse
Conn Housing M 20 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430202000
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 20 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| -40 | |
| 105 | |
| Bag | |
| 2.11 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Panel Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0430202000 discrete wire housing from Molex for a durable connection. This M connector has 20 M contacts. It has a maximum voltage rating of 350 VDC|350VAC. It has a straight body orientation. Its pitch is 3 mm. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. 0430202000 is housed in black polybutylene terephthalate. This product is 16.89 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

