Molex0430250600Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430250600
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.453 | |
| 9.85 | |
| 10.84 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Yes | |
| 3 | |
| Cable Mount |
This 0430250600 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 6 F contacts. Its pitch is 3 mm. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 9.85 mm long, 11.56 mm tall and 14 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0430250600 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

