Molex0430251200Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430251200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.282 | |
| 18.85 | |
| 10.84 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Yes | |
| 3 | |
| Cable Mount |
Molex brings you their latest 0430251200 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 12 F contacts. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 3 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product is 18.85 mm long, 11.56 mm tall and 14 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0430251200 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

