Molex0430251600Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag
Other Part Names : 430251600
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.68 | |
| 24.85 | |
| 10.84 | |
| 14 | |
| Micro-Fit 3.0 | |
| Yes | |
| 3 | |
| Cable Mount |
Molex brings you their latest 0430251600 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 16 F contacts. This is a 2-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0430251600 is housed in black polyester. This product is 24.85 mm long, 11.56 mm tall and 14 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

