Molex0430252200Einzeladersteckverbinder, Gehäuse

Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag

Use this 0430252200 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 22 F contacts. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 3 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product is 33.85 mm long, 11.56 mm tall and 14 mm deep. 0430252200 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Auf Lager: 9.829 Stück

Regional Inventory: 3.205

    Total0,36 €Price for 1

    3.205 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 3.205 Stück
      • Price: 0,3626 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2444+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 6.624 Stück
      • Price: 0,7591 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.