Molex0430300007Steckverbinder, Kontakt

Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag

Other Part Names : 430300007

A solid mechanical connection is ideal for any cable connection, this 0430300007 connector contact manufactured from Molex will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 20-24 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 11.25 mm long, 2.29 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

Auf Lager: 100.489 Stück

Regional Inventory: 32.449

    Total0,15 €Price for 1

    32.449 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2452+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 32.449 Stück
      • Price: 0,1494 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2450+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 68.040 Stück
      • Price: 0,1553 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.