Molex0430310005Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Other Part Names : 430310005
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 0.0933 | |
| 12.65 | |
| 2.1 | |
| 1.91 | |
| Micro-Fit 3.0™ | |
| 26-30 | |
| Cable Mount |
Never worry about a poor connection with this 0430310005 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 12.65 mm long, 1.91 mm tall and 2.1 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C. Its wire is 26-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

