Molex0430450224Steckverbinder
Conn Power M 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Other Part Names : 430450224
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.586 | |
| 7.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0™ | |
| Through Hole | |
| Tin Over Nickel | |
| Brass Alloy |
Whether you have an AC or DC power entry module, this 0430450224 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 2 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 600 V. 0430450224 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 7.15 mm long, 9.91 mm tall and 8.77 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

