Molex0430450411Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450411
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.864 | |
| 13.65 | |
| 15.4 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Use this wire to board 0430450411 connector from Molex when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 600 V. It has a header type gender. Its pitch is 3 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 10.15 mm long, 8.77 mm tall and 15.4 mm deep. 0430450411 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

