Molex0430450419Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 430450419

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0430450419 header connector from Molex. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 9.91 mm tall. It uses the solder termination method. 0430450419 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Auf Lager: 12.601 Stück

Regional Inventory: 3.601

    Total1,41 €Price for 1

    3.601 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      199
      Country Of origin:
      Mexiko
         
      • Price: 1,4101 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 1,4101 €
    • (200)

      morgen versandbereit

      Increment:
      200
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.600 Stück
      • Price: 1,3962 €
    • (200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 1,9340 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.