Molex0430450619Steckverbinderleisten und Leiterplattenbuchsen
0430450619 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder ST SMD Micro-Fit - Arrow.com
Other Part Names : 430450619
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.214 | |
| 16.65 | |
| 11.2 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.38/1.27)um |
| Surface Mount |
Reduce safety concerns with this wire to board 0430450619 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 3 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 9.91 mm tall. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0430450619 is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

