Molex0430450816Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450816
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.452 | |
| 16.15 | |
| 11.2 | |
| 11.97 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Thanks to Molex's wire to board 0430450816 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -40 to 105 °C. 0430450816 is housed in black liquid crystal polymer. This product is 16.15 mm long, 9.91 mm tall and 8.77 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

