Molex0430450819Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 430450819

Mounting this wire to board 0430450819 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. 0430450819 is housed in black liquid crystal polymer. This product is 9.91 mm tall. This connector has an operating temperature of -40 to 105 °C.

600 Stück: Versand in vsl. 2 Tagen

    Total464,52 €Price for 200

    • (200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2508+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 600 Stück
      • Price: 2,3226 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.