Molex0430451009Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430451009
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.628 | |
| 22.65 | |
| 15.4 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Reduce safety concerns with this wire to board 0430451009 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 10 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0430451009 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 19.15 mm long, 8.77 mm tall and 15.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

