Molex0430451012Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451012
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.458 | |
| 19.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (1.52/1.27)um |
| 3.18 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0430451012 power connector from Molex. This HDR connector's 10 contacts that are made out of brass alloy and plated with tin over nickel. This connector has a single port. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. 0430451012 is housed in liquid crystal polymer. The item will be shipped in tray orientation. Its 10 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 19.15 mm long, 9.91 mm tall and 8.77 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

