Molex0430451013Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451013
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.448 | |
| 19.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.38/1.27)um |
| 3.18 | |
| Through Hole |
Use this 0430451013 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. It has a header type gender. It has a straight body orientation. This connector has a single port. 0430451013 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 19.15 mm long, 9.91 mm tall and 8.77 mm deep. Its 10 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

