Molex0430451202Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451202
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.937 | |
| 22.15 | |
| 12.24 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0430451202 header connector. This HDR connector's 12 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This is a 2-row connector. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 22.15 mm long, 8.77 mm tall and 12.2 mm deep. 0430451202 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

