Molex0430451229Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451229
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.686 | |
| 22.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0430451229 header connector from Molex on your PCB today! This HDR connector's 12 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 105 °C. This product is 22.15 mm long, 9.91 mm tall and 8.77 mm deep. 0430451229 is housed in black liquid crystal polymer. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

