Molex0430451800Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 18 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430451800

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0430451800 header connector from Molex. This HDR connector's 18 contacts that are made out of brass alloy and plated with tin over nickel. Its pitch is 3 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0430451800 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. This product is 31.15 mm long, 8.77 mm tall and 12.2 mm deep. It uses the solder termination method.

13 Stück: Versand in vsl. 2 Tagen

    Total3,27 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 13 Stück
      • Price: 3,2701 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.