Molex0430451824Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 18Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430451824

This robust 0430451824 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 18 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a header type gender. It has a straight body orientation. Its pitch is 3 mm. This connector has a single port. 0430451824 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 18 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 31.15 mm long, 9.91 mm tall and 8.77 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 720
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 2,2046 €
    1. 1+2,2046 €
    2. 1600+2,0080 €
    3. 4000+1,9899 €
    4. 8000+1,9685 €
    5. 20000+1,9427 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.