Molex0430452000Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 20Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430452000

Thanks to Molex's wire to board 0430452000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of brass alloy and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0430452000 is housed in black liquid crystal polymer. This product is 34.15 mm long, 8.77 mm tall and 12.2 mm deep.

Import TariffMay apply to this part

Auf Lager: 941 Stück

Regional Inventory: 94

    Total1,44 €Price for 1

    94 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2435+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 94 Stück
      • Price: 1,4440 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 847 Stück
      • Price: 2,5561 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.