Molex0430452012Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 20Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430452012

Look no further than the wire to board 0430452012 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of brass alloy and plated with tin over nickel. This is a 2-row connector. Its pitch is 3 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 34.15 mm long, 9.91 mm tall and 8.77 mm deep. 0430452012 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

Auf Lager: 10.680 Stück

Regional Inventory: 9.384

    Total1,07 €Price for 1

    9.384 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 9.384 Stück
      • Price: 1,0738 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2427+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.296 Stück
      • Price: 1,6443 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.