Molex0430452019Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 20Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 430452019

As an added safety precaution, the wire to board 0430452019 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 9.91 mm tall. 0430452019 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 200 Minimum 1000
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 4,0216 €
    1. 1+4,0216 €
    2. 3000+3,5163 €
    3. 5000+3,2975 €
    4. 10000+3,1968 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.