Molex0430452212Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 22Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430452212
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 22Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.917 | |
| 37.15 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 0430452212 connector from Molex. This HDR connector's 22 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0430452212 is housed in black liquid crystal polymer. This product is 37.15 mm long, 9.91 mm tall and 8.77 mm deep. This connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

